
Surface mount ceramic chip capacitor, 0.22µF capacitance, 25V DC rated voltage, and ±10% tolerance. Features X7R dielectric, 0805 (2012 metric) case code, and operates from -55°C to +125°C. Constructed with ceramic material and SMD/SMT termination, this component is RoHS compliant and supplied on a 7" reel.
Kemet C0805C224K3RACTU technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 0.78mm |
| Lead Pitch | 0.75mm |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm X7R |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C224K3RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
