Automotive-grade multilayer ceramic capacitor with 220nF capacitance and 16V DC rating. Features X7R dielectric, 10% tolerance, and an 0805 surface mount package. Operates across a -55°C to 125°C temperature range. RoHS compliant and AEC-Q200 qualified.
Kemet C0805C224K4RACAUTO technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.78mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C224K4RACAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.