Surface mount multilayer ceramic capacitor with 0.22µF capacitance and 50V DC rating. Features X8L dielectric for high temperature applications, operating from -55°C to +150°C with a ±10% tolerance. Housed in an 0805 (2012 metric) case code, this lead-free component is supplied on tape and reel.
Kemet C0805C224K5NACTU technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X8L |
| Dielectric Material | Ceramic |
| Features | High Temperature |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm X8L HT150C |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C224K5NACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.