
Multilayer Ceramic Capacitor (MLCC) with 220nF capacitance and 100V DC rating. Features X7R dielectric material for stable performance across a -55°C to 125°C operating temperature range, with a 20% tolerance. Surface mountable in an 0805 (2012 metric) case code, this component is supplied on tape and reel.
Kemet C0805C224M1RACTU technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.1mm |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C224M1RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
