Multilayer Ceramic Capacitor (MLCC) with 2.2µF capacitance and 10V DC rating. Features X5R dielectric material, 20% tolerance, and a 5% dissipation factor. Packaged in an 0805 (2012 metric) surface mount case with SMD/SMT termination. Operates from -55°C to 85°C and is RoHS compliant. Supplied on tape and reel with 2500 units per package.
Kemet C0805C225M8PACTU technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 5% |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.75mm |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SMD Comm X5R |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C225M8PACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.