Multilayer Ceramic Capacitor (MLCC) with 2.7nF capacitance and 100V DC rating. Features C0G dielectric for stable performance across temperature, a 1% tolerance, and an 0805 (2012 metric) surface mount package. Operating temperature range from -55°C to 125°C, with a dissipation factor of 0.1%. Supplied on tape and reel, this lead-free and RoHS compliant component offers extreme low ESR.
Kemet C0805C272F1GACTU technical specifications.
| Capacitance | 2.7nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C272F1GACTU to view detailed technical specifications.
No datasheet is available for this part.