
Multilayer ceramic capacitor with 27nF capacitance and 25V DC rating. Features C0G dielectric for excellent stability and 5% tolerance. Surface mountable in an 0805 (2012 metric) case, this component operates from -55°C to 125°C and offers extreme low ESR. Packaged on tape and reel, it is lead-free, RoHS compliant, and suitable for demanding applications.
Kemet C0805C273J3GACTU technical specifications.
| Capacitance | 27nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.047inch |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C273J3GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.