Multilayer Ceramic Capacitor (MLCC) with 2.7µF capacitance and 16V DC rating. Features X5R dielectric, 10% tolerance, and a 5% dissipation factor. Surface mountable in an 0805 (2012 metric) case code with tin, matte plating. Operating temperature range from -55°C to 85°C, supplied on tape and reel.
Kemet C0805C275K4PACTU technical specifications.
| Capacitance | 2.7uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Contact Plating | Tin, Matte |
| Depth | 1.25mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 5% |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.75mm |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.041inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C275K4PACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.