Surface mount ceramic chip capacitor featuring 2.7µF capacitance and 10V DC rated voltage. This general-purpose component utilizes an X5R dielectric with a ±10% tolerance, operating across a temperature range of -55°C to +85°C. The 0805 (2012 metric) case code offers a compact footprint with dimensions of 2mm (length) x 1.25mm (depth) x 0.75mm (lead pitch). Constructed with lead-free termination and a dissipation factor of 5%, it is supplied on a 7" reel.
Kemet C0805C275K8PACTU technical specifications.
| Capacitance | 2.7uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 5% |
| Height | 3mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.75mm |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.041inch |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C275K8PACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.