Kemet C0805C331J5RAC7800 technical specifications.
| Package/Case | 0805 |
| Contact Plating | Tin, Matte |
| Dielectric Material | Ceramic |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C331J5RAC7800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.