Surface mount ceramic capacitor featuring 330pF capacitance and 100V DC rating. This general-purpose component utilizes an X7R dielectric with ±10% tolerance, housed in an 0805 (2012 metric) case. Operating across a wide temperature range of -55°C to +125°C, it offers a flat construction with SMD/SMT terminations. Packaged on a 7" reel, this RoHS compliant component is ideal for various electronic applications.
Kemet C0805C331K1RACTU technical specifications.
| Capacitance | 330pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.78mm |
| Lead Pitch | 0.75mm |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C331K1RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.