Kemet C0805C331K2GAC7800 technical specifications.
| Package/Case | 0805 |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C331K2GAC7800 to view detailed technical specifications.
No datasheet is available for this part.