Kemet C0805C332K1RAC technical specifications.
| Capacitance | 3.3E-09F |
| Package/Case | 0805 |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C332K1RAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.