Multilayer Ceramic Capacitor (MLCC) with 3.3nF capacitance and 500V voltage rating. Features X7R dielectric, 10% tolerance, and 0805 (2012 metric) surface mount package. Operates from -55°C to 125°C with low ESR and is RoHS compliant. Supplied on tape and reel for automated assembly.
Kemet C0805C332KCRACTU technical specifications.
| Capacitance | 3.3nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.2mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 1kV |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C332KCRACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.