Kemet C0805C333J3HAC7800 technical specifications.
| Capacitance | 33nF |
| Construction | Flat |
| Dielectric | X8R |
| Dielectric Material | Ceramic |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C333J3HAC7800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.