Multilayer Ceramic Capacitor (MLCC) with 0.33µF capacitance and 16V DC rating. Features Y5V dielectric, 20% tolerance, and 7% dissipation factor. Surface mountable in an 0805 (2012 metric) case code, measuring 2mm in length, 1.2mm in width, and 0.78mm in height. Operates from -30°C to 85°C and is supplied on tape and reel.
Kemet C0805C334M4VACTU technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Dielectric Material | Ceramic |
| Dissipation Factor | 7% |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.75mm |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SMD Comm Y5V |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C334M4VACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.