Multilayer Ceramic Capacitor (MLCC) with 36pF capacitance and 100V DC rating. Features C0G dielectric for stable performance across temperature variations, a 2% tolerance, and an operating temperature range of -55°C to 125°C. This surface mount component utilizes a 0805 (2012 metric) case code and offers extreme low ESR. Packaged in tape and reel, it is lead-free and RoHS compliant.
Kemet C0805C360G1GACTU technical specifications.
| Capacitance | 36pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.75mm |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C0805C |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C360G1GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.