Multilayer Ceramic Capacitor (MLCC) with 39pF capacitance and 500V voltage rating. Features C0G dielectric, 5% tolerance, and an 0805 (2012 metric) SMD package. Operates from -55°C to 125°C with a dissipation factor of 0.1%. Designed for surface mount applications with extreme low ESR and suitable for automotive and medical environments. Packaged in tape and reel.
Kemet C0805C390JCGACTU technical specifications.
| Capacitance | 39pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.2mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMD Comm C0G HV |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 5% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 1kV |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C390JCGACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.