Automotive-grade multilayer ceramic capacitor (MLCC) with 39nF capacitance and 100V DC rating. Features X7R dielectric, 10% tolerance, and a 0805 surface mount package. Operating temperature range from -55°C to 125°C. Compliant with AEC-Q200 and RoHS standards.
Kemet C0805C393K1RACAUTO technical specifications.
| Capacitance | 39nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.9mm |
| Length | 0.079inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | C |
| Termination | Wraparound |
| Thickness | 0.039inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C393K1RACAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.