This is a 47pF ceramic capacitor with a 50V voltage rating and 5% tolerance. It has a 0805 package size and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is compliant with AEC-Q200 ratings. It is lead-free and RoHS compliant.
Kemet C0805C470J5GACAUTO technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C470J5GACAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.