Multilayer Ceramic Capacitor (MLCC) with 47pF capacitance and 1000V voltage rating. Features C0G dielectric for stable performance across temperature, a 5% tolerance, and a 0805 surface mount package. Designed for extreme low ESR and operates from -55°C to 125°C, suitable for automotive and medical applications. Packaged in tape and reel, this lead-free and RoHS compliant component offers a DC rated voltage of 1.5kV.
Kemet C0805C470JDGACTU technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1.5kV |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C470JDGACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.