Multilayer Ceramic Capacitor (MLCC) with 470pF capacitance and 200V DC rated voltage. Features C0G dielectric for exceptional stability and a tight 2% tolerance. This surface mount component is housed in an 0805 (2012 metric) case, measuring 2mm x 1.25mm x 0.9mm, and operates across a wide temperature range of -55°C to 125°C. Designed for extreme low ESR applications, it is lead-free, RoHS compliant, and supplied on tape and reel.
Kemet C0805C471G2GACTU technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 2% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C471G2GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.