Surface mount ceramic chip capacitor featuring 4.7nF capacitance and a 100V DC rating. This general-purpose component utilizes a C0G dielectric for stable performance across a wide temperature range of -55°C to +125°C. The 0805 (2012 metric) case size offers a 5% tolerance and is constructed from ceramic material. Packaged on a 7" reel, this lead-free and RoHS compliant component is designed for efficient surface mounting.
Kemet C0805C472J1GACTU technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm C0G |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C472J1GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.