Kemet C0805C472KARALTU technical specifications.
| Capacitance | 4.7nF |
| Package/Case | 0805 |
| Dielectric Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Series | SMD Comm X7R Tip-Ring |
| Tolerance | 10% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C0805C472KARALTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.