Kemet C0805C474K3RACTU technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dissipation Factor | 3.5% |
| Height | 0.9mm |
| Lead Pitch | 750um |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Thickness | 1.397mm |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.2446mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C474K3RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
