Multilayer Ceramic Capacitor (MLCC) with 4.7µF capacitance and 25V DC rating. Features X5R dielectric material, 20% tolerance, and 5% dissipation factor. Encased in a 0805 (2012 metric) surface mount package, measuring 2mm in length, 1.25mm in depth, and 0.049 inches in width. Operates across a temperature range of -55°C to 85°C. RoHS compliant and lead-free.
Kemet C0805C475M3PACTU technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 5% |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C475M3PACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.