
Multilayer Ceramic Capacitor (MLCC) with 4.7µF capacitance and 10V DC rating. Features Y5V dielectric with a wide tolerance of -20% to 80%. This surface mount component is housed in an 0805 (2012 metric) case code, measuring 2mm in length, 1.25mm in height, and 1.25mm in depth. Operating temperature range is -30°C to 85°C, with a dissipation factor of 10%. Packaged in tape and reel, this RoHS compliant capacitor is lead-free.
Kemet C0805C475Z8VACTU technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | Y5V |
| Dielectric Material | Ceramic |
| Dissipation Factor | 10% |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.75mm |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 80% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C475Z8VACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
