Surface mount multilayer ceramic capacitor with 5pF capacitance and 50V DC rated voltage. Features C0G dielectric for excellent stability and low dissipation factor of 0.1%. Housed in an 0805 (2012 metric) case with a 0.75mm lead pitch, operating from -55°C to 125°C. Lead-free and RoHS compliant, packaged in tape and reel.
Kemet C0805C509C5GACTU technical specifications.
| Capacitance | 5pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Lead Free | Lead Free |
| Lead Pitch | 0.75mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C509C5GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.