56pF, 50V multilayer ceramic capacitor with 5% tolerance, featuring a C0G dielectric and an 0805 (2012 metric) surface mount case code. This lead-free component offers a wide operating temperature range from -55°C to 125°C. Constructed with tin contact material and a ceramic dielectric, it measures 2mm in length, 1.25mm in depth, and 0.78mm in height.
Kemet C0805C560J5GAC7025 technical specifications.
| Capacitance | 56pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Contact Material | Tin |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.75mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | C0805C |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C560J5GAC7025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.