Multilayer Ceramic Capacitor (MLCC) with 560pF capacitance and 5% tolerance, rated for 50V DC. Features X7R dielectric material, operating from -55°C to 125°C. Surface mountable in an 0805 (2012 metric) case code, measuring 2mm in length, 1.25mm in depth, and 0.78mm in height. Dissipation factor is 2.5%, supplied in tape and reel packaging.
Kemet C0805C561J5RACTU technical specifications.
| Capacitance | 560pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 0.78mm |
| Lead Pitch | 0.75mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C561J5RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.