Multilayer Ceramic Capacitor (MLCC) with 560pF capacitance and 50V DC rated voltage. Features X7R dielectric material and 10% tolerance, operating from -55°C to 125°C. Packaged in an 0805 (2012 metric) surface mount case with SMD/SMT termination, supplied on tape and reel. Dissipation factor is 2.5%, with lead-free and RoHS compliant construction.
Kemet C0805C561K5RACTU technical specifications.
| Capacitance | 560pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.75mm |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C561K5RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.