Kemet C0805C562F4GALTU technical specifications.
| Capacitance | 5.6nF |
| Package/Case | 0805 |
| Contact Plating | Tin, Lead |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | L |
| Thickness | 0.035inch |
| Tolerance | 1% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.049inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C0805C562F4GALTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.