Multilayer Ceramic Capacitor (MLCC) with 5.6nF capacitance and 250V DC rating. Features X7R dielectric, 10% tolerance, and an 0805 imperial case size (2012 metric). Operates from -55°C to 125°C and is supplied in tape and reel packaging. Surface mount termination with a 0.75mm lead pitch.
Kemet C0805C562KARACTU technical specifications.
| Capacitance | 5.6nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.2mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.78mm |
| Lead Pitch | 0.75mm |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C562KARACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.