62pF 100V C0G multilayer ceramic capacitor, 2% tolerance, in an 0805 (2012 metric) surface mount package. Features extreme low ESR, operating from -55°C to 125°C, and is lead-free and RoHS compliant. Packaged on tape and reel for automated assembly.
Kemet C0805C620G1GACTU technical specifications.
| Capacitance | 62pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C0805C |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C620G1GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.