Multilayer Ceramic Capacitor (MLCC) with 620pF capacitance and 25V DC rating. Features C0G dielectric for excellent stability and 1% tolerance. Designed for surface mount applications in an 0805 (2012 metric) case code, offering extreme low ESR and operation from -55°C to 125°C. Packaged on tape and reel for automated assembly.
Kemet C0805C621F3GACTU technical specifications.
| Capacitance | 620pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.75mm |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C621F3GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.