Kemet C0805C629C1HACAUTO technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0000062 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.78 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0805C629C1HACAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.