
This ceramic capacitor has a capacitance of 0.68uF and a DC rated voltage of 500V. It is a multilayer ceramic capacitor with a 0805 package type. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor has a width of 1.25mm and a length of 2mm, with a height of 1.25mm.
Kemet C0805C681JCGACAUTO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.00068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 1.25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0805C681JCGACAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.