
Multilayer Ceramic Capacitor (MLCC) with 680nF capacitance and 25V DC rating. Features X8L dielectric for high-temperature operation up to 150°C, with a tolerance of 5%. Surface mountable in an 0805 (2012 metric) case code, this component offers a dissipation factor of 2.5% and is RoHS compliant. Packaged on tape and reel for automated assembly.
Kemet C0805C684J3NACTU technical specifications.
| Capacitance | 680nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X8L |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Features | High Temperature |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.057inch |
| Tolerance | 5% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C684J3NACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.