Multilayer ceramic capacitor with 0.68µF capacitance and 50V DC rated voltage. Features X7R dielectric with ±15ppm/°C temperature coefficient, operating from -55°C to 125°C. This component has 2 terminals and a compact 0805 package size, measuring 2mm in length, 1.25mm in width, and 1.25mm in height.
Kemet C0805C684K5RAC7800 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.68 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0805C684K5RAC7800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.