
The Kemet C0805C822J3HAC is an 8.2nF ceramic capacitor with a 5% tolerance and a voltage rating of 25V. It is available in a 0805 package and is suitable for surface mount applications. The capacitor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is RoHS compliant and packaged in tape and reel.
Kemet C0805C822J3HAC technical specifications.
| Capacitance | 8.2nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C0805C |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C822J3HAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.