The C0805C822J3RACTU is a multilayer ceramic capacitor with a capacitance of 8.2nF and a tolerance of 5%. It has a voltage rating of 25V and is made of ceramic material with an X7R dielectric. This surface mount capacitor is available in a 0805 package and is RoHS compliant. It operates over a temperature range of -55°C to 125°C.
Kemet C0805C822J3RACTU technical specifications.
| Capacitance | 8.2nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SMD Comm X7R |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000194oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805C822J3RACTU to view detailed technical specifications.
No datasheet is available for this part.