The C0805C823J3RALTU is an 82nF ceramic capacitor with a 25V voltage rating and X7R dielectric material. It has a 0805 package size and is designed for surface mount applications. Operating temperature range is from -55°C to 125°C. The capacitor is available in a tape and reel packaging with 4000 pieces per reel.
Kemet C0805C823J3RALTU technical specifications.
| Capacitance | 82nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.039inch |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C0805C823J3RALTU to view detailed technical specifications.
No datasheet is available for this part.