This 33nF ceramic capacitor has a voltage rating of 50V and is made with X7R dielectric material. It is available in a 0805 package, suitable for surface mount applications. The operating temperature range is -55°C to 125°C. This component is RoHS compliant and available in quantities of 4000 per reel.
Kemet C0805F333K5RACTU technical specifications.
| Capacitance | 33nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Lead Pitch | 0.75mm |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FO-CAP |
| Termination | SMD/SMT |
| Thickness | 0.039inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805F333K5RACTU to view detailed technical specifications.
No datasheet is available for this part.