
Kemet's C0805H112M8GAC7800 is a ceramic chip capacitor with a capacitance of 0.0011uF and a voltage rating of 10VDC. It has a tolerance of 20% and a dielectric of C0G. The capacitor is constructed in a flat style and has a case style of ceramic chip. It is rated for operation between -55°C and 200°C.
Kemet C0805H112M8GAC7800 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0805 |
| Product Length (mm) | 2 |
| Product Depth (mm) | 1.25 |
| Product Height (mm) | 0.78 |
| Number of Terminals | 2 |
| Size (mm) | 2 X 1.25 X 0.78 |
| Capacitance | 0.0011uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Dielectric | C0G |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C0805H112M8GAC7800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.