This 1.5pF ceramic chip capacitor is rated for 100VDC and has a tolerance of 0.1pF. It features a standard technology and a dielectric of BP. The capacitor is available in an 0805 package with a surface mount termination style and a flat construction. It operates over a temperature range of -55°C to 125°C.
Kemet C0805K159B1GMG technical specifications.
| Capacitance | 1.5pF |
| Voltage | 100VDC |
| Tolerance | 0.1pF |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.52(Max)mm |
| Failure Rate | M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet C0805K159B1GMG to view detailed technical specifications.
No datasheet is available for this part.