This ceramic chip capacitor has a capacitance of 0.0056uF and operates at a voltage of 4VDC with a tolerance of 2%. It features a C0G dielectric and is constructed with a flat, ceramic chip case style. The capacitor is surface mountable and has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius.
Kemet C0805K562G7EML technical specifications.
| Capacitance | 0.0056uF |
| Voltage | 4VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 4VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.52(Max)mm |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C0805K562G7EML to view detailed technical specifications.
No datasheet is available for this part.