Multilayer Ceramic Capacitor (MLCC) with 100pF capacitance and 100V DC rating. Features a 0805 (2012 metric) surface mount case code, C0G dielectric, and 10% tolerance. Operates from -55°C to 125°C with a 0.1% failure rate. This flat construction component is supplied in bulk packaging.
Kemet C0805N101K1GPL technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Failure Rate | 0.1% |
| Features | Military |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 25000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55681, CDR31 |
| Thickness | 0.051inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.049inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet C0805N101K1GPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.