Multilayer Ceramic Capacitor (MLCC) with 1nF capacitance and 100V DC rating. Features a 10% tolerance and X7R dielectric. This surface mount component is housed in an 0805 (2012 metric) case, measuring 0.079 inches in length, 0.049 inches in width, and 0.051 inches in thickness. Operating temperature range is -55°C to 125°C, with a 0.1% failure rate.
Kemet C0805N102K1XPL technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Failure Rate | 0.1% |
| Features | Military |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 25000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55681, CDR31 |
| Thickness | 0.051inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.049inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet C0805N102K1XPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.