This ceramic chip capacitor has a capacitance of 0.012uF with a tolerance of 10% and a rated voltage of 50VDC. It is constructed with a flat construction and has a ceramic chip case style. The capacitor is designed for surface mount and has a maximum operating temperature range of -55 to 125 degrees Celsius. The termination style is pad and the case style is ceramic chip. It is rated for standard technology and has a dielectric of BX.
Kemet C0805N123K5XSL7244 technical specifications.
| Capacitance | 0.012uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.3(Max)mm |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C0805N123K5XSL7244 to view detailed technical specifications.
No datasheet is available for this part.