The Kemet C0805N279B1GML7370 is a 2.7pF ceramic chip capacitor with a 100VDC voltage rating and 0.1pF tolerance. It features a standard technology and a 0805 package case, suitable for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and has a pad termination style. It is constructed with a flat construction and a ceramic chip case style.
Kemet C0805N279B1GML7370 technical specifications.
| Capacitance | 2.7pF |
| Voltage | 100VDC |
| Tolerance | 0.1pF |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.3(Max)mm |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C0805N279B1GML7370 to view detailed technical specifications.
No datasheet is available for this part.